text.skipToContent text.skipToNavigation

Référence fabricant

VNH5050ATR-E

VNH5050 Series 18 V Automotive Integrated H-Bridge Motor Driver - POWERSSO-36

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Motor Type: H-Bridge
No of Outputs: Dual
Output Current-Max: 30A
Supply Current: 10µA
Supply Voltage-Max: 18V
Supply Voltage: 5.5V to 18V
Fall Time: 1µs
Rise Time: 1µs
Turn-off Delay Time: 250µs
Turn-on Delay Time: 250µs
Interface: Parallel
Operating Temp Range: -55°C to +150°C
Style d'emballage :  POWERSSO-36
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1 000
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Total 
2 210,00 $
USD
Quantité
Prix Internet
1 000+
$2.21
Product Variant Information section