text.skipToContent text.skipToNavigation

Référence fabricant

VNH5180A-E

VNH5180A-E Series 18 V Single Surface Mount Motor Driver - POWERSSO-36

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Outputs: Single
Output Current-Max: 8A
Supply Current: 6mA
Supply Voltage-Max: 18V
Supply Voltage: 5.5V to 18V
Fall Time: 2µs
Rise Time: 2µs
Turn-off Delay Time: 250µs
Turn-on Delay Time: 250µs
Interface: Parallel
Operating Temp Range: -40°C to +150°C
Style d'emballage :  POWERSSO-36
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1 225
Multiples de :
1 225
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Total 
2 033,50 $
USD
Quantité
Prix Internet
1 225+
$1.66
Product Variant Information section