text.skipToContent text.skipToNavigation

Référence fabricant

VNH5200ASTR-E

VNH5200AS-E Series 18 V 8 A Fully Integrated H-Bridge Motor Driver - SOIC-16

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Motor Type: Brushed DC
No of Outputs: Dual
Output Current-Max: 8A
Supply Current: 3mA
Supply Voltage-Max: 18V
Supply Voltage: 5.5V to 18V
Fall Time: 33µs
Rise Time: 0.8µs
Turn-off Delay Time: 120µs
Turn-on Delay Time: 50µs
Operating Temp Range: -40°C to +150°C
Style d'emballage :  SOIC-16N
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Total 
2 925,00 $
USD
Quantité
Prix Internet
2 500+
$1.17
Product Variant Information section