text.skipToContent text.skipToNavigation

Référence fabricant

VNH7070ASTR

VNH7070AS: 28 V 15 A Automotive Fully Integrated H-Bridge Motor Driver - SOIC-16

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Outputs: Dual
Output Current-Max: 15A
Supply Current: 3.5mA
Clock Frequency-Max: 20kHz
Supply Voltage-Max: 38V
Supply Voltage: 4V to 28V
Fall Time: 0.2µs
Rise Time: 0.7µs
Turn-off Delay Time: 15µs
Turn-on Delay Time: 25µs
Operating Temp Range: -40°C to +150°C
Style d'emballage :  SOIC-16N
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Total 
4 125,00 $
USD
Quantité
Prix Internet
2 500+
$1.65
Product Variant Information section