text.skipToContent text.skipToNavigation

Référence fabricant

VNL5030JTR-E

VNL5030J-E Series 5.5 V Single Output Surface Mount Motor Driver - POWERSSO-12

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Outputs: Single
Supply Current: 65µA
Supply Voltage-Max: 5.5V
Supply Voltage: 3.5V to 5.5V
Fall Time: 9µs
Rise Time: 8µs
Turn-off Delay Time: 18.8µs
Turn-on Delay Time: 7.6µs
Operating Temp Range: -55°C to +150°C
Pricing Section
Stock:
0
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Total 
2 000,00 $
USD
Quantité
Prix Internet
2 500+
$0.80
Product Variant Information section