text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $12.91
5 $12.32
25 $11.36
50 $10.97
150+ $10.38
Total :

12,91 $

USD
Attributs
Attributes Table
Clock Frequency-Max 36MHz
Input Voltage 5V
Supply Current 2mA
Fonctionnalités et applications

The EL4585CSZ is a PLL (phase lock loop) sub-system, available in 16 pin SOIC package.

This device is designed for video applications to generate a TTL/CMOS-compatible pixel clock (CLK OUT) which is a multiple of the TV horizontal scan rate and phase locked to it and also suitable for general purpose use up to 36 MHz.

Features:

  • 36 MHz, general purpose PLL
  • 8FSC timing (use the EL4584 for 4FSC)
  • Compatible with EL4583 sync separator
  • VCXO, Xtal, or LC tank oscillator
  • < 2ns jitter (VCXO)
  • User-controlled PLL capture and lock
  • Compatible with NTSC and PAL TV formats
  • 8 pre-programmed popular TV scan rate clock divisors
  • Single 5 V, low current operation
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Pixel clock regeneration
  • Video compression engine (MPEG) clock generator
  • Video capture or digitization
  • PIP (Picture in Picture) timing generator
  • Text or graphics overlay timing