text.skipToContent text.skipToNavigation

Référence fabricant

FAN7527BMX

FAN7527B Series 30 V 6 mA SMT Power Factor Correction Controller - SOIC-8

Nom du fabricant: ON Semiconductor
Emballage standard:
Code de date: 1842
Product Specification Section
Caractéristiques techniques
Attributes Table
Mode: Discontinuous
Supply Current-Max: 6mA
Supply Voltage-Max: 30V
Power Dissipation: 0.8W
Operating Temp Range: -25°C to +125°C
Thermal Resistance: 150°C/W
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FAN7527BMX is a simple and high-performance active Power Factor Correction Controller, available in surface mount SOIC-8 package.

It is optimized for electronic ballasts and low power and high density power supplies which require minimum board size, reduced external components and low power dissipation.

Features:

  • Internal start-up timer
  • Internal R/C filter eliminates the need for an external R/C filter
  • Very precise adjustable output over voltage protection
  • Zero current detector
  • One quadrant multiplier
  • Trimmed 1.5% internal band gap reference
  • Under voltage lockout with 3V of hysteresis
  • Totem pole output with high state clamp
  • Low start-up and operating current
  • 8-Pin DIP or 8-Pin SOP

Applications:

  • Electronic ballast
  • SMPS
Pricing Section
Stock:
15 000
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :Order inventroy details
10 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 000,00 $
USD
Quantité
Prix Internet
2 500
$0.40
5 000
$0.38
7 500
$0.36
12 500
$0.34
25 000+
$0.325