text.skipToContent text.skipToNavigation

Référence fabricant

IR1155STRPBF

IR1155S Series 19 V 13 mA 200 kHz SMT Power Factor Controller - SOIC-8N

Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 2008
Product Specification Section
Caractéristiques techniques
Attributes Table
Mode: CCM
Switching Frequency-Max: 200kHz
Supply Current-Max: 13mA
Supply Voltage-Max: 19V
Duty Cycle-Min: 0%
Duty Cycle-Max: 99%
Power Dissipation: 976mW
Operating Temp Range: -25°C to +125°C
Thermal Resistance: 128°C/W
Storage Temperature Range: -55°C to +150°C
Style d'emballage :  SOIC-8N
Méthode de montage : Surface Mount
Fonctionnalités et applications

The IR1155 power factor correction IC, based on IR proprietary "One Cycle Control" (OCC) technique, provides for high PF, low THD and excellent DC Bus regulation while enabling drastic reduction in component count, PCB area and design time as compared to traditional solutions.

The IC is designed to operate in continuous conduction mode Boost PFC converters with average current mode control over 85-264VAC input line voltage range. Switching frequency can be programmed to anywhere between 50 kHz to 200 kHz based on the specific application requirement. In addition, IR1155 offers several advanced system-enabling and protective features such as dedicated pin for over voltage protection, cycle by cycle peak current limitation, open loop protection, VCC UVLO, soft-start and micropower startup/sleep-mode with IC current consumption less than 200 µA. The sleep mode, invoked by pulling the OVP/EN pin low, enables compliance with standby power requirements mandated by regulations such as Energy Star, Green Power, Blue Angel etc.

Features:

  • PFC IC with IR proprietary "One Cycle Control"
  • Continuous conduction mode boost type PFC
  • Programmable switching frequency (50k-200kHz)
  • Average current mode control
  • Output overvoltage protection
  • Open loop protection
  • Cycle by cycle peak current limit
  • VCC under voltage lockout
  • Programmable soft start
  • Micropower startup
  • User initiated micropower "Sleep Mode"
  • OVP/EN pin internal filtering for higher noise immunity
  • 1.5 A peak gate drive
  • Latch immunity and ESD protection

View the complete family of IR115x series power factor controllers

Pricing Section
Stock:
7 500
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
2 312,50 $
USD
Quantité
Prix Internet
2 500
$0.925
5 000
$0.755
7 500
$0.745
10 000+
$0.74
Product Variant Information section