text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 3 000
Multiples de : 1 500
Quantité Prix Internet
1 500 $0.255
3 000 $0.21
4 500 $0.205
6 000+ $0.205
Total :

630,00 $

USD
Attributs
Attributes Table
Supply Current-Max 10mA
Supply Voltage-Max 42V
Duty Cycle-Max 45%
Operating Temp Range -25°C to +85°C
Fonctionnalités et applications

The KA7500C is a SMPS Controller with 5V reference voltage circuit, two error amplifiers, flip flop, an output control circuit, a PWM comparator, a dead-time comparator and an oscillator, available in a DIP-16 package.

Features:

  • Internal Regulator Provides a Stable 5V Reference Supply Trimmed to ±1% Accuracy
  • Uncommitted Output TR for 200mA Sink or Source Current
  • Output Control for Push-Pull or Single-Ended Operation
  • Variable Duty Cycle by Dead-Time Control (Pin 4) Complete PWM Control Circuit
  • On-Chip Oscillator with Master or Slave Operation
  • Internal Circuit Prohibits Double Pulse at Either Output

Applications:

  • Other Consumer Electronics