text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 186

Sur commande :Order inventroy details 96
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $14.64
4 $14.04
15 $13.49
40 $13.10
100+ $12.74
Total :

14,64 $

USD
Attributs
Attributes Table
Input Voltage 3V to 20V
Output Voltage 6V
Output Power 60W
Output Current 10A
Fonctionnalités et applications

The ISL8200AMIRZ is a simple and easy to use high power current-sharing DC/DC power module for Datacom, Telecom, FPGA power hungry applications.

Features:

  • Complete Switch Mode Power Supply in One Package
  • Patented Current Share Architecture Reduces Layout Sensitivity when Modules are Paralleled
  • Programmable Phase Shift (1 to 6 Phase)
  • Extremely Low Profile (2.2mm Height)
  • Input Voltage Range +3.0 V to +20 V at 10 A, Current Share up to 60 A
  • A Single Resistor Sets VOUT from +0.6 V to +6 V
  • Output Overvoltage, Overcurrent and Over-Temperature Protection and Undervoltage Indication
  • RoHS Compliant

Applications:

  • Servers, Telecom and Datacom Applications
  • Industrial and Medical Equipment
  • Point of Load Regulation

View the Available ISL82 Series of Power Modules