text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 96
Multiples de : 96
Quantité Prix Internet
96+ $14.79
Total :

1 419,84 $

USD
Attributs
Attributes Table
Input Voltage 1V to 20V
Output Voltage 5V
Output Power 50W
Output Current 10A
Fonctionnalités et applications

The ISL8201MIRZ is a High efficiency variable output DC/DC step-down power supply with 10 A of output current. Included in the 15 mmx15 mm package.

It is a high performance PWM controller switching at 600 kHz, power MOSFETs, an inductor, and all the passive components required for complete DC/DC power solution.

Features:

  • Complete Switch Mode Power Supply
  • Bias Voltage Range from +4.5 to +14.4 V
  • Wide Input Voltage Range from 1 V up to 20 V
  • 10 A DC Output Current, 17 A Peak Output Current
  • Adjustable +0.6 V to +5 V Output Range
  • Up to 95% Efficiency
  • Simple Voltage Mode Control
  • Fixed 600 kHz Switching Frequency
  • Fast Transient Response
  • Enable Function Option
  • Pre-biased Output Start-up Capability
  • Internal Soft-Start
  • Overcurrent Protection by Low-Side MOSFET rDS(ON) Sensing (Non-Latching, Auto-Recovery)
  • Small Footprint, Low Profile Surface Mount QFN Package (15mmx15mmx3.5mm)
  • Pb-Free (RoHS Compliant)

Applications:

  • Servers
  • Industrial Equipment
  • Point of Load Regulation
  • Other General Purpose Step-Down DC/DC
  • Telecom and Datacom Applications

View the Available ISL82 Series of Power Modules