text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 416 299

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 12 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.41
50 $0.181
100 $0.157
250 $0.129
500+ $0.112
Total :

0,41 $

USD
Attributs
Attributes Table
Input Voltage-Max 30V
Output Voltage Fixed 5V
Dropout Voltage-Max 1.7V
Output Current-Max 100mA
Operating Temp Range 0°C to 125°C
Regulator Topology Fixed
No. of Outputs 1
Output Noise 40µV
Load Regulation 60mV
Line Regulation 150mV
Fonctionnalités et applications

The MC78L00A Series of positive voltage regulators are inexpensive, easy−to−use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications.

These devices offer a substantial performance advantage over the traditional zener diode−resistor combination, as output impedance and quiescent current are substantially reduced.

Key Features:

  • Wide Range of Available, Fixed Output Voltages
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required
  • Complementary Negative Regulators Offered (MC79L00A Series)
  • Pb−Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes

Learn more about the MC78L05 family of Linear Regulator