text.skipToContent text.skipToNavigation

Référence fabricant

NJM78L05UA-TE1

NJM78L00 Series 100 mA 5 V Fixed Output Three Terminal Voltage Regulator- SOT-89

Nom du fabricant: New Japan Radio
Emballage standard:
Code de date: 1911
Product Specification Section
Caractéristiques techniques
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Output Current-Max: 100mA
Tolerance (%): ±5%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 2mA
No. of Outputs: Single
Output Noise: 70µV
Load Regulation: 60mV
Line Regulation: 200mV
Style d'emballage :  SOT-89 (SC-62)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NJM78L05UA-TE1 is a 3-terminal positive voltage regulator,constructed using the New JRC planar epitaxial process. It employes internal current-limiting and thermal-shutdown,making them essentially indestructible.

Features:

  • Internal Short Circuit Current Limit
  • Internal Thermal Overload Protection
  • Excellent Ripple Rejection
  • Guarantee’d 100mA Output Current
  • Package Outline SOT-89, EMP8
  • Bipolar Technology

Applications:

  • Industrial
  • Automotive

 

 

 
Pricing Section
Stock:
6 000
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,60 $
USD
Quantité
Prix Internet
1
$0.60
50
$0.37
100
$0.355
250
$0.335
500+
$0.32