text.skipToContent text.skipToNavigation

Référence fabricant

NJM78L06UA-TE1

NJM78L00 Series 100 mA 6 V Fixed Output Three Terminal Voltage Regulator- SOT-89

Nom du fabricant: New Japan Radio
Emballage standard:
Product Variant Information section
Code de date: 1902
Product Specification Section
Caractéristiques techniques
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 6V
Output Current-Max: 100mA
Rated Power: 350mW
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 80µV
Load Regulation: 80mV
Line Regulation: 200mV
Style d'emballage :  SOT-89 (SC-62)
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
2 000
Multiples de :
1 000
Sur commande :Order inventroy details
6 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
400,00 $
USD
Quantité
Prix Internet
1 000
$0.245
2 000
$0.20
3 000
$0.20
5 000
$0.197
10 000+
$0.194
Product Variant Information section