text.skipToContent text.skipToNavigation

Référence fabricant

NJM78L15UA-TE1

NJM78L00 Series 100 mA 15 V Fixed Output Three Terminal Voltage Regulator-SOT-89

Nom du fabricant: New Japan Radio
Emballage standard:
Code de date: 1812
Product Specification Section
Caractéristiques techniques
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Output Current-Max: 100mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 2.2mA
No. of Outputs: Single
Output Noise: 190µV
Load Regulation: 150mV
Line Regulation: 250mV
Style d'emballage :  SOT-89 (SC-62)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NJM78L15UA-TE1 is a 3 terminal positive voltage regulator with a typical output voltage of 15 V. Available in surface mount 3-pin SOT-89 package.

This device is constructed using the New JRC Planar epitaxial process and it employ internal current-limiting and thermal-shutdown, making them essentially indestructible. If adequate heat sinking is provided, they can deliver up to 100 mA output current.

Features:

  • Internal Short Circuit Current Limit
  • Internal Thermal Overload Protection
  • Excellent Ripple Rejection
  • Guarantee’d 100 mA Output Current
  • Package Outline SOT-89, EMP8
  • Bipolar Technology

 

 

Pricing Section
Stock:
20
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,47 $
USD
Quantité
Prix Internet
1
$0.465
50
$0.355
100
$0.34
250
$0.32
500+
$0.305