text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 25

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $8.86
50 $6.76
100 $6.44
250 $6.04
500+ $5.76
Total :

17,72 $

USD
Attributs
Attributes Table
Topology Buck/Boost
Input Voltage 3V to 40V
Output Voltage Range 5V
Output Type Fixed
Switching Frequency-Max 2.2MHz
Operating Temp Range -40°C to +150°C
No. of Outputs 1
Quiescent Current 70µA
Storage Temperature Range -50°C to +150°C