text.skipToContent text.skipToNavigation

Référence fabricant

TLF35584QVVS1XUMA2

TLF35584 Series 40 V 70 uA Boost/Buck DC/DC Switching Regulator - PG-VQFN-48

Nom du fabricant: Infineon
Emballage standard:
Code de date: 1927
Product Specification Section
Caractéristiques techniques
Attributes Table
Topology: Buck/Boost
Input Voltage: 3V to 40V
Output Voltage Range: 5V
Output Type: Fixed
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 55%
No. of Outputs: 1
Quiescent Current: 70µA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Style d'emballage :  VQFN-48
Méthode de montage : Surface Mount
Fonctionnalités et applications

Infineon has introduced the OPTIREG™ TLF35584, an integrated Power Management IC (PMIC) which provides an efficient, multi-output power supply to a 5V or 3.3V microcontroller, transceivers and sensors in safety-critical automotive Electronic Control Units (ECUs). The PMIC is compatible with the ASIL grade D safety requirements of systems which comply with the ISO 26262 automotive safety standard.

APPLICATIONS
• Powertrain
 – Engine management
 – Transmission
 – Transfer case
 – Integrated starter generator
 – Electric motors
• Battery management
 – Inverter
 – DC-DC converter
 – Charger
• Chassis/safety
 – Electric power steering
 – Electric steering column lock
 – Electric parking brake
 – Brakes
 – Active suspension
 – Chassis control
 – Domain control
 – ADAS domain control

FEATURES
• Input-voltage range: 4V to 35V
• Pre-regulator power management block
 – Synchronous buck converter
 – Optional asynchronous boost converter
• Post-regulator power management block
 – LDO supply to MCU
 – LDO supply to communications channels
 – LDO supply to sensors
 – Reference voltage
• LDO for standby power supply
• Flexible state machine
• Serial peripheral interface to host MCU

Pricing Section
Stock:
50
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
6,71 $
USD
Quantité
Prix Internet
1
$6.71
50
$5.12
100
$4.88
250
$4.58
500+
$4.36