text.skipToContent text.skipToNavigation

Référence fabricant

MP34DT05TR

MP34DT05: 3.6 V MEMS Audio Sensor Omnidirectional Digital Microphone - HCLGA-4LD

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 1720
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: MEMS
Output Type: Digital
Directional: Omnidirectional
Frequency: 10kHz
Sensitivity: -26dBm
Signal-to-Ratio-Nom: 64dB
Supply Voltage: 1.6V to 3.6V
Supply Current: 650µA
Operating Temp Range: -40°C to +85°C
Méthode de montage : Surface Mount
Pricing Section
Stock
15
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
1,06 $
USD
Quantité
Prix Internet
1+
$1.06
Product Variant Information section