text.skipToContent text.skipToNavigation

Référence fabricant

LSM6DS3HTR

LSM6DS3H Series 3.6 V 1.1 mA 3D Accelerometer and 3D Gyroscope - LGA-14L

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2024
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: Digital
Supply Current: 1.1mA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Style d'emballage :  LGA-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LSM6DS3H is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 1.1 mA (up to 1.6 kHz ODR) in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer.

LSM6DS3H supports main OS requirements, offering real, virtual and batch sensors with 4 kbyte FIFO + flexible 4 kbyte (FIFO or programmable) for dynamic data batching.
The LSM6DS3H gyroscope supports both OIS/EIS applications. The device can be connected to the camera module through a dedicated auxiliary SPI (Mode 3) while flexibility for the primary interface is available (I2C/SPI).
ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes.

The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element. It has a full-scale acceleration range of ±2/±4/±8/±16 g and an angular rate range of ±125/±245/±500/±1000/±2000 dps.

High robustness to mechanical shock makes the LSM6DS3H the preferred choice of system designers for the creation and manufacturing of reliable products.

LSM6DS3H is available in a plastic land grid array (LGA) package.

Pricing Section
Stock:
0
Commande minimale :
5 000
Multiples de :
5 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Total 
7 250,00 $
USD
Quantité
Prix Internet
5 000+
$1.45
Product Variant Information section