text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 10

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $30.70
250 $22.18
500 $21.29
750 $20.79
1 500+ $19.96
Total :

61,40 $

USD
Fonctionnalités et applications

The MicroRB-100xx-MLP products from ON Semiconductor are 1mm light sensors for Light Detection and Ranging (LiDAR) applications. Offering high detection efficiency coupled with single-photon sensitivity, they enable ranging systems to detect low-reflectivity targets over long distances.

APPLICATIONS
• Automotive LiDAR
• 3D mapping
• Robotics
• Industrial ranging
• Security equipment
• Smart cities
• Smart retail

FEATURES
• >100kA/W responsivity at 905nm
• >10% detection efficiency at 905nm
• Ultra-fast rise times and pulse widths
• Compact, robust micro-lead frame package