text.skipToContent text.skipToNavigation

Référence fabricant

A3G4250DTR

A3G4250D Series 3.6 V ±245°/s 3-Axis Digital Output Gyroscope - LGA-16

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Output Type: Digital
Sensing Range (degrees/s): 245°/s
Supply Voltage: 2.4V to 3.6V
Supply Current: 6.1mA
Operating Temp Range: -40°C to +85°C
Style d'emballage :  LGA-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The A3G4250D is a low-power 3-axis angular rate sensor able to provide unprecedented stability at zero rate level and sensitivity over temperature and time. It includes a sensing element and an IC interface capable of providing the measured angular rate to the external world through a standard SPI digital interface. An I2C-compatible interface is also available.

The sensing element is manufactured using a dedicated micro-machining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers.

The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics. It has a full scale of ±245 dps and is capable of measuring rates with a user-selectable bandwidth.

A3G4250D is available in a plastic land grid array (LGA) package and can operate within a temperature range of -40 °C to +85 °C.

Pricing Section
Stock:
0
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Total 
26 490,00 $
USD
Quantité
Prix Internet
3 000+
$8.83
Product Variant Information section