text.skipToContent text.skipToNavigation

Référence fabricant

I3G4250DTR

I3G4250D Series 3.6 V 6.1 mA Low-Power 3-Axis Angular Rate Sensor - LGA-16

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Output Type: Digital
Supply Voltage: 2.4V to 3.6V
Supply Current: 6.1mA
Operating Temp Range: -40°C to +85°C
Style d'emballage :  LGA-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The I3G4250D is a low-power 3-axis angular rate sensor able to provide unprecedented stability at zero-rate level and sensitivity over temperature and time. It includes a sensing element and an IC interface capable of providing the measured angular rate to the application through a standard SPI digital interface. An I2C compatible interface is also available.

The sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers.

The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the characteristics of the sensing element. It has a selectable full scale (±245/±500/±2000 dps) and is capable of measuring rates with a user-selectable bandwidth.

I3G4250D is available in a plastic land grid array (LGA) package and can operate within a temperature range of -40 °C to +85 °C.

Pricing Section
Stock:
0
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Total 
12 390,00 $
USD
Quantité
Prix Internet
3 000+
$4.13
Product Variant Information section