text.skipToContent text.skipToNavigation

Référence fabricant

L3GD20HTR

L3GD20H Series 3.6 V 6.1 mA Three-Axis Digital Output Gyroscope - LGA-16

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Output Type: Digital
Sensing Range (degrees/s): ±2000°/s
Supply Voltage: 2.2V to 3.6V
Supply Current: 5mA
Operating Temp Range: -40°C to +85°C
Style d'emballage :  LGA-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The L3GD20H is a low-power three-axis angular rate sensor.
It includes a sensing element and an IC interface able to provide the measured angular rate to the external world through digital interface (I2C/SPI).

The sensing element is manufactured using a dedicated micromachining process developed by ST to produce inertial sensors and actuators on silicon wafers.

The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics. It has a full scale of ±245/±500/±2000 dps and is capable of measuring rates with a user selectable bandwidth.

L3GD20H is available in a plastic land grid array (LGA) package and can operate within a temperature range from -40 °C to +85 °C.

Pricing Section
Stock:
0
Commande minimale :
4 000
Multiples de :
4 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Total 
6 280,00 $
USD
Quantité
Prix Internet
4 000+
$1.57
Product Variant Information section