text.skipToContent text.skipToNavigation

Référence fabricant

IQS621-0-U9R

IQS621 Series 3.3 V 339 µA Combination Sensor with Ambient Light Sensing-UOLG-9

Nom du fabricant: Azoteq
Emballage standard:
Product Variant Information section
Code de date: 1928
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Hall-effect/Light/Proximity
Output Type: Digital
Supply Current: 339µA
Supply Voltage: 1.8V to 3.3V
Temperature Range: -20°C to +85°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

Azoteq has released the IQS621 ProxFusion® IC, a multifunctional ambient light, capacitive, magnetic Hall effect and inductive sensor intended for applications in which any one or more of these technologies may be deployed.

APPLICATIONS
• Portable electronics devices
• IoT devices
• Security equipment
• Home automation
• Lighting controls
• White goods and home appliances
• Wearable devices
• Human interface devices

FEATURES
• Automatic Tuning Implementation (ATI) for performance enhancement
• Few external components required
• Standard I2C interface
• Optional Ready indicator for event-mode operation


Pricing Section
Stock
200
Commande minimale :
200
Multiples de :
200
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
108,00 $
USD
Quantité
Prix Internet
200
$0.54
1 200+
$0.495
Product Variant Information section