text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 4

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1+ $73.60
Total :

73,60 $

USD
Attributs
Attributes Table
Sensor Hardware Type Pressure
Core Supported DPS368
Fonctionnalités et applications

Infineon’s XENSIV™ DPS368 is a miniature digital barometric air pressure sensor capable of precisely measuring pressure and temperature.

APPLICATIONS
• Smart watches
• Wearable devices
• Smartphones
• Home appliances
• Drones
• Healthcare equipment

FEATURES
• Pressure-measurement range: 300hPa to 1,200hPa
• Operating-temperature range: -40°C to 85°C
• ±0.06hPa relative accuracy
• Equivalent to ±0.5m accuracy of altitude measurement
• ±1hPa absolute accuracy
• Equivalent to ±8m accuracy of altitude measurement
• ±0.5°C temperature measurement accuracy
• 1.7μA operating current when measuring pressure at a 1Hz sampling rate
• I2C and serial peripheral interfaces