text.skipToContent text.skipToNavigation

Référence fabricant

IQS624EV01-S

IQS624 Hall/Magnetic Rotary Encoder Module

Nom du fabricant: Azoteq
Emballage standard:
Code de date: 1924
Product Specification Section
Caractéristiques techniques
Attributes Table
Sensor Hardware Type: Proximity, Touch
Core Supported: IQS624
Fonctionnalités et applications

Azoteq has released the IQS621 ProxFusion® IC, a multifunctional ambient light, capacitive, magnetic Hall effect and inductive sensor intended for applications in which any one or more of these technologies may be deployed.

APPLICATIONS
• Portable electronics devices
• IoT devices
• Security equipment
• Home automation
• Lighting controls
• White goods and home appliances
• Wearable devices
• Human interface devices

FEATURES
• Automatic Tuning Implementation (ATI) for performance enhancement
• Few external components required
• Standard I2C interface
• Optional Ready indicator for event-mode operation

Pricing Section
Stock:
1
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
10,04 $
USD
Quantité
Prix Internet
1
$10.04
5
$9.56
20
$9.17
40
$8.98
100+
$8.73