text.skipToContent text.skipToNavigation

Référence fabricant

BU4227FVE-TR

BU4227 Series Free Delay Time Setting Surface Mount Voltage Detector - HVSOF-5

Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Output Type: Open Drain
Threshold Voltage: 4.158V to 4.242V
Supply Voltage-Max: 7V
Tolerance (%): ±1%
Output Current-Max: 70mA
No of Inputs: 1
Supply Voltage: -0.3V to +7V
Power Dissipation: 210mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 5
Dimension: 1.6 x 1.2 x 0.6 mm
Pricing Section
Stock:
0
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Total 
468,00 $
USD
Quantité
Prix Internet
3 000+
$0.156
Product Variant Information section