text.skipToContent text.skipToNavigation

Référence fabricant

NCP302LSN30T1G

NCP302 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Product Specification Section
Caractéristiques techniques
Attributes Table
No of Outputs: Single
Threshold Voltage: 3|V
Supply Voltage-Max: 10V
Output Voltage: 0V to 10.3V
Style d'emballage :  SC-74A (TSOP-5, SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NCP302 and NCP303 series are second generation ultra−low current voltage detectors that contain a programmable time delay generator. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount.

Each series features a highly accurate undervoltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation. The NCP302 series consists of complementary output devices that are available with either an active high or active low reset. The NCP303 series has an open drain N−Channel output with an active low reset output.

Key Features:

  • Quiescent Current of 0.5 µA Typical
  • High Accuracy Undervoltage Threshold of 2.0%
  • Externally Programmable Time Delay Generator
  • Wide Operating Voltage Range of 0.8 V to 10 V
  • Complementary or Open Drain Output
  • Active Low or Active High Reset
  • Specified Over the −40°C to +125°C Temperature Range (Except for Voltage Options from 0.9 to 1.1 V)
  • Pb−Free Packages are Available

Applications:

  • Microprocessor Reset Controller
  • Low Battery Detection
  • Power Fail Indicator
  • Battery Backup Detection

To learn more about the NCP302 product family, Click Here

Pricing Section
Stock:
0
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Total 
441,00 $
USD
Quantité
Prix Internet
3 000
$0.147
9 000
$0.123
15 000
$0.121
30 000
$0.12
60 000+
$0.118