text.skipToContent text.skipToNavigation

Référence fabricant

12061C104KAT2A

1206 100 nF 100V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Caractéristiques techniques
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications
X7R Dielectric Ceramic Capacitors

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

The 12061C104KAT2A is a 1206 (3216 metric) package 100 volt X7R dielectric 100,000 pF capacitor with a tolerance of +/- 10%.  The 12061C104KAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock:
2 940 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
18 000
Délai d'usine :
5-10 Jours
Total 
144,60 $
USD
Quantité
Prix Internet
3 000
$0.0482
9 000
$0.043
15 000
$0.0427
30 000
$0.0423
60 000+
$0.0419