text.skipToContent text.skipToNavigation

Référence fabricant

C1608X7R1H104K080AA

C Series 0603 0.1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Caractéristiques techniques
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The C1608X7R1H104K is a multilayer ceramic chip capacitor with case size 1608, 0.1 µF capacitance and tolerance of ±10 %.

Features:

  • An electrostatic capacity has been obtained that reaches the electrolytic capacitor range through precision technology that enables the use of multiple thinner ceramic dielectric layers
  • Since these capacitors are composed of only ceramics and metals and have a monolithic structure, they offer a long service life and high reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications:

  • Decoupling and ripple filters for general electronic devices
  • Time constant circuits, resonance circuits, coupling circuits (Products with CH or C0G temperature characteristics are recommended. Use as a replacement for film capacitors is also possible.)

View the Complete List of available C1608 Series of Multilayer Ceramic Capacitors

Pricing Section
Stock:
428 697
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,13 $
USD
Quantité
Prix Internet
1
$0.127
50
$0.0537
100
$0.0461
500
$0.0323
1 500+
$0.0254