text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock : 988 792

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 10 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.098
500 $0.0147
1 500 $0.0105
2 500 $0.0089
5 000+ $0.0072
Total :

0,10 $

USD
Attributs
Attributes Table
Capacitance 22pF
Dielectric C0G
Rated Voltage 50V
Tolerance (%) ±5%
Capacitance Change Rate -0.24% to +0.58%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0402 (1005 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C
Fonctionnalités et applications

Murata Electronics represents the stare-of-the-art in volume manufacturing of chip multilayer (MLCC) and leaded ceramic capacitors. Additionally, to meet today’s demanding application requirements, Murata offers one of the world’s largest varieties of specialty capacitors for high reliability, high voltage and high frequency markets including tantalum replacements (Hi-Cap ceramics).

The main multi-layered ceramic chip capacitors series manufactured by Murata is the GRM product family. Offered in a range of case sizes and tolerances, Murata also offers the GRM series in various dielectric formulations, with the most common being COG, X7R and Z5U/Y5V.

The GRM1555C1H220JZ01D is a multi-layered chip capacitor in a 0402 case size. The GRM1555C1H220JZ01D is comprised of a COG dielectric with a capacitance of 22 pF at a tolerance of ±5%.

Note: The “D” on the end of the part number GRM1555C1H220JZ01D denotes paper taping 180 mm reel. Please check data sheet for alternate packaging. The GRM series is available in paper or embossed tape and reel packaging.