text.skipToContent text.skipToNavigation

Référence fabricant

ISL91211A-BIK-REFZ

ISL91211AIK/BIK Power Supply Power Management Evaluation Board

Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date: 2012
Product Specification Section
Caractéristiques techniques
Attributes Table
Application Type: Power Management
Core Supported: ISL91211AIK, ISL91211BIK
Fonctionnalités et applications

The ISL91211A-BIK-REFZ reference board for Xilinx Artix-7 devices employs the ISL91211AIK and ISL91211BIK multiphase PMICs, ISL80030 3A synchronous buck DC/DC converter, and ISL21010DFH312 micropower voltage reference. The PMICs deliver efficiency up to 95% for multiple power rails and they accept 5V input from a plug-in AC/DC adaptor or DC power supply. The ISL80030 supports VCCO and VCC_IO for 3.3V, 2.5V and 1.8V, and the ISL21010DFH312 is for XADC input voltage of 1.25V with ±0.2% accuracy.

Key Features
•5V AC/DC adapter or DC power input
•Power outputs support different skews for Xilinx Artix-7 FPGAs
•Supports different output voltages through DVS control signals (pull-up/down resistors)
•Complete power validation hardware and software tools – I2C interface and PowerNavigator™ (GUI)
•Design files and documents are available to minimize system design efforts

Applications
•Industrial controls and FPGAs
•Computing servers and systems
•Home gateways and appliances

Pricing Section
Stock:
10
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
321,71 $
USD
Quantité
Prix Internet
1
$321.71
3
$299.34
5
$289.47
20
$264.31
30+
$257.37
Product Variant Information section