text.skipToContent text.skipToNavigation

Référence fabricant

MAX17613AEVKIT#

Evaluation Kit for MAX17613 4.5V to 60V, 3A Current-Limiter

Nom du fabricant: Maxim Integrated
Emballage standard:
Product Variant Information section
Code de date: 2049
Product Specification Section
Caractéristiques techniques
Attributes Table
Application Type: Dev Tool
Core Supported: MAX17613A
Fonctionnalités et applications
The MAX17613AEVKIT# evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17613A 4.5V to 60V, 3A, overvoltage (OV), undervoltage (UV) protector with forward current limit and reverse current block in a 20-pin TQFN-EP package. The EV kit can be configured to demonstrate adjustable overvoltage, undervoltage, three current-limit types (Autoretry, Continuous, and Latchoff) with different currentlimit thresholds (from 0.15A to 3A). For more details about the IC benefits and features, refer to the MAX17613 IC data sheet.
Pricing Section
Stock:
5
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
11
Délai d'usine :
6 Semaines
Total 
34,45 $
USD
Quantité
Prix Internet
1+
$34.45
Product Variant Information section