text.skipToContent text.skipToNavigation

Référence fabricant

MCP6031DM-PTPLS

High Precision Operational Amplifier Photodiode PICtail Plus Demonstration Board

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Code de date: 0907
Product Specification Section
Caractéristiques techniques
Attributes Table
Application Type: Sensor Solution
Core Supported: MCP6031
Fonctionnalités et applications

Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide. Headquartered in Chandler, Arizona, Microchip offers outstanding technical support along with dependable delivery and quality.

The MCP6031 Photodiode PICtail™ Plus Demo Board demonstrates how to use a transimpedance amplifier, which consists of MCP6031 high precision op amp and external resistors, to convert photo-current to voltage.

Features:

  • Supports Microchip MCP6031 high precision op amp
  • Uses a transimpedance amplifier as sensor conditioning circuit
  • Uses a PIN photodiode (PNZ334) as light detector
  • Test points for connecting lab equipment

The MCP6031DM-PTPLS is a demonstration board for the MCP6031.

Pricing Section
Stock globale:
11
d’Allemagne (En ligne seulement):
11
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
1
Multiples de :
1
Total 
28,31 $
USD
Quantité
Prix Internet
1
$28.31
5
$26.46
25
$24.72
75
$23.60
200+
$22.65