text.skipToContent text.skipToNavigation

Référence fabricant

NJG1135MD7 PCB

NJG1135MD7 Evaluation Board CDMA Dual Band LNA GaAs MMIC

Nom du fabricant: New Japan Radio
Emballage standard:
Product Variant Information section
Code de date: 0922
Product Specification Section
Caractéristiques techniques
Attributes Table
Application Type: Power Management
Core Supported: NJG1135MD7
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NJG1135MD7 is a GaAs LNA MMIC designed for CDMA2000 dual band (Cellular and PCS) application. The NJG1135MD7 has LNA pass-through function to select high gain mode or low gain. The NJG1135MD7 achieved high IIP3 and low noise figure at the high gain mode, and low current consumption at the low gain mode. An ultra-small and ultra-thin EQFN14-D7 package is adopted.

Features :

  • Low voltage operation +2.8V typ.
  • Low control voltage operation +1.8V min.[LNA high gain mode]
  • High input IP3 +10dBm typ. @ f=880MHz +8dBm typ. @ f=1960MHz
  • High gain +16dB typ. @ f=880MHz / 1960MHz
  • Low noise figure 1.4dB typ. @ f=880MHz / 1960MHz [LNA low gain mode]
  • Low current consumption 30uA typ.
  • High input IP3 +19dBm typ. @ f=880MHz +17dBm typ. @ f=1960MHz
  • Ultra-small and ultra-thin package EQFN14-D7 (Package size: 1.6x1.6x0.397mm typ., Lead and Halogen- Free)

To learn more about NJG1135MD7 PCB product family, Click Here

Pricing Section
Stock:
1
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
10,00 $
USD
Quantité
Prix Internet
1+
$10.00
Product Variant Information section