text.skipToContent text.skipToNavigation

Référence fabricant

CY4607

USB 2.0 Compliant 4-Port HX2VL Hub Development Kit

Modèle ECAD:
Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Application Type: USB
Core Supported: HX2VL
Fonctionnalités et applications

The CY4607 is a Low-Power USB 2.0 Compliant 4-Port Hub development Kit.

Features:

  • Compliance with USB 2.0 specification.
  • 480/12/1.5-Mbps operation
  • Very Low-power consumption
  • Highly integrated solution for reduced BOM cost
  • Supports Internal or External Voltage regulation
  • Space Saving 7x7 mm 48-pin TQFP package.
  • Maximum configurability using EEPROM programming.
  • Individual or ganged port power switching and over current detection

Kit Contents:

  • CY7C65632-based USB 2.0 4-port Hub Board.
  • 5 VDC, 2.5A wall power supply
  • USB cable (A-B)
  • Quick Start Guide booklet
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1
Multiples de :
1
Total 
60,70 $
USD
Quantité
Prix Internet
1+
$60.70
Product Variant Information section