text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 2
Délai d'usine : 5-10 Jours
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1+ $395.67
Total :

395,67 $

USD
Attributs
Attributes Table
Application Type USB
Fonctionnalités et applications

The CYWBDVK002AB is a Westbridge Astoria USB 2.0 High Speed Multimedia Mass Storage Peripheral Controller Development Kit.

The West Bridge® Astoria™ multimedia mass storage controller offers a broad support of mass storage standards and the same industry-leading, Hi-Speed USB data transfer performance as the West Bridge® Antioch™.

Features:

  • Integration: Hi-Speed USB 2.0 compliant with built-in PHY
  • SLIM® Architecture: simultaneous data paths between USB, storage, and processor
  • Turbo-MTP: Optimize data throughput for Microsoft® Media Transfer Protocol
  • Mass Storage Support: Up to two SD, SDIO, MMC, MMC, and CE-ATA devices
  • Flexible Processor I/F Support: SRAM, ADMux, PCRAM, PNAND, SPI
  • FlexBoot: Boot processor from processor interface port
  • Ultra low power: 1.8 V core operation
  • Flexible Clock: selectable clock input at 19.2 MHz, 24 MHz, 26 MHz, 48 MHz
  • Small Footprint: 6x6 mm 100-pin VFBGA package and 3.91x3.91 mm 81-pin WLCSP

Kit Contents:

  • Astoria Development Kit Board
  • 5 VDC, 2A wall power supply
  • USB cable (A-B)
  • Quick Start Guide booklet