text.skipToContent text.skipToNavigation

Référence fabricant

EVALST7590-1

Evaluation Board for ST7590 Power Line Transceiver

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Application Type: PowerLine (PLC)
Core Supported: ST7590
Fonctionnalités et applications

The EVALST7590-1 is a PRIME board - narrow-band OFDM power line Transceiver. It has a 5-way general purpose joystick, four general purpose LEDs and two LEDs dedicated to user interface.

Features:

  • Ethernet interface
  • OFDM power line network
  • Wi-Fi module
  • Digital/analog extension connector
Pricing Section
Stock
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
345,40 $
USD
Quantité
Prix Internet
1
$345.40
2
$308.93
3
$289.41
4+
$276.32
Product Variant Information section