text.skipToContent text.skipToNavigation

Référence fabricant

DV007004

MPLAB PM3 Universal Device Programmer

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Application Type: Programmer/Debugger/Software
Core Supported: PIC18
Fonctionnalités et applications

The MPLAB® PM3 Universal Device Programmer is easy to use and operates with a PC or as a stand-alone unit, and programs Microchip's entire line of PIC® devices as well as the latest dsPIC® DSC devices. When used standalone, data can be loaded and saved with the SD/MMC card (not included).

These Key Features Included:

  • RS-232 or USB interface
  • Integrated In Circuit Serial Programming™ (ICSP™) interface
  • Fast programming time
  • Three operating modes:
    • PC Host mode for full control
    • Safe mode for secure data
    • Standalone mode for programming without a PC
  • Complete line of interchangeable socket modules to support all Microchip devices and package options (sold separately)
  • SQTPsm serialization for programming unique serial numbers while in PC Host mode.
  • An alternate DOS command line interface is available for batch control
  • Supports PROMATE® II socket modules via adapter (sold separately)
  • Large easy-to-read display
  • Field upgradable firmware allows quick new device support
  • Secure Digital (SD) and Multimedia Card (MMC)
  • Buzzer notification for noisy environments

To Know More About MPLAB® PM3 CLICK HERE.

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 174,06 $
USD
Quantité
Prix Internet
1+
$1,174.06