text.skipToContent text.skipToNavigation

Référence fabricant

IQS621EV04-S

IQS621 ALS/Capacitive/Inductive/Hall/Magnetic Evaluation Tool (Arduino Shield)

Nom du fabricant: Azoteq
Emballage standard:
Product Variant Information section
Code de date: 1924
Product Specification Section
Caractéristiques techniques
Attributes Table
Sensor Hardware Type: Proximity, Touch
Core Supported: IQS621
Fonctionnalités et applications

Azoteq has released the IQS621 ProxFusion® IC, a multifunctional ambient light, capacitive, magnetic Hall effect and inductive sensor intended for applications in which any one or more of these technologies may be deployed.

APPLICATIONS
• Portable electronics devices
• IoT devices
• Security equipment
• Home automation
• Lighting controls
• White goods and home appliances
• Wearable devices
• Human interface devices

FEATURES
• Automatic Tuning Implementation (ATI) for performance enhancement
• Few external components required
• Standard I2C interface
• Optional Ready indicator for event-mode operation

Pricing Section
Stock:
2
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
45,37 $
USD
Quantité
Prix Internet
1
$45.37
3
$43.38
5
$42.48
20
$40.13
30+
$39.47
Product Variant Information section