text.skipToContent text.skipToNavigation

Référence fabricant

NUCLEO-WL55JC1

NUCLEO-WL55JC STM32WL Nucleo-64 Development Board

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics NUCLEO-WL55JC1 - Caractéristiques techniques
Attributes Table
Application Type: Dev Tool
Core Supported: STM32WL Nucleo-64
$Fonctionnalités et applications

The NUCLEO-WL55JC STM32WL Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32WL Series microcontroller, choosing from the various combinations of performance, power consumption, and features.
The ARDUINO Uno V3 connectivity support and the ST morpho headers provide an easy means of expanding the functionality of the STM32WL Nucleo open development platform with a wide choice of specialized shields.

The STM32WL Nucleo-64 board does not require any separate probe as it integrates the STLINK-V3E debugger and programmer.

The STM32WL Nucleo-64 board is provided with the STM32WL comprehensive software HAL library and various packaged software examples available with the STM32CubeWL MCU Package.

FTM url:  https://www.futureelectronics.com/resources/ftm/power-&-power-management/stmicroelectronics-stm32wle5-series-microcontrollers?loc=2

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
43,46 $
USD
Quantité
Prix Internet
1
$43.46
3
$42.93
10
$42.35
20
$42.02
40+
$41.39