text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 31

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $104.95
2 $98.13
3 $94.35
5 $89.79
10+ $83.96
Total :

104,95 $

USD
Attributs
Attributes Table
Application Type Application Development
Core Supported S7G2
Fonctionnalités et applications

The S7G2 starter kit provides an extremely low-cost way to access the entire Renesas Synergy™ Platform and make full use of the Renesas Synergy™ Software Package (SSP).

Features:

  • 2.4” TFTLCD QVGA (320x240) color display with touchscreen
  • USB (1 x HS Host, 1 x FS Device)
  • Ethernet with RMII and IEEE 1588 Precision Time Protocol
  • RS232/RS485 and CAN available on pins with transceiver
  • BLE 4.0 on board + many options via Arduino and Pmod expansion connectors
  • On-chip 4 MB flash + 640 KB SRAM + external 8-MB QSPI flash
  • Debugging and programming through J-Link On-Board

Kit Includes:

  • SK-S7G2 Main Board
  • One USB Type A to Micro-B cable
  • Quick Start Guide (this document)