text.skipToContent text.skipToNavigation

Référence fabricant

CYII4SM6600-EVAL

IBIS4-6600 Image Sensor LCC-68 Mono Demo Kit

Modèle ECAD:
Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Application Type: Image Processing and Cognition
Core Supported: IBIS4-6600
Fonctionnalités et applications

Cypress delivers high-performance, mixed-signal, programmable solutions that provide customers with rapid time-to-market and exceptional system value. Cypress offerings include the flagship PSoC® programmable system-on-chip families and derivatives such as PowerPSoC® solutions for high-voltage and LED lighting applications, CapSense® touch sensing and TrueTouch™ solutions for touchscreens. Cypress is the world leader in USB controllers, including the high-performance West Bridge® solution that enhances connectivity and performance in multimedia handsets. Cypress is also a leader in high-performance memories and programmable timing devices. Cypress serves numerous markets including consumer, mobile handsets, computation, data communications, automotive, industrial and military.

The IBIS4-6600 is a solid-state CMOS image sensor that integrates complete analog image acquisition, and a digitizer and digital signal processing system on a single chip. This image sensor has a resolution of 6.6 MPixel with 2210 x 3002 active pixels. The image size is fully programmable for user-defined windows. The pixels are on a 3.5 μm pitch. This sensor is available in a Monochrome version or Bayer (RGB) patterned color filter array.

The user programmable row and column start and stop positions enable windowing down to 2x1 pixel window for digital zoom.Sub sampling reduces resolution while maintaining the constant field of view. The analog video output of the pixel array is processed by an on-chip analog signal pipeline. Double
Sampling (DS) eliminates the fixed pattern noise.

Features:

  • 2210 (H) x 3002 (V) Active Pixels.
  • 3.5 μm X 3.5 μm Square Pixels.
  • 1 inch Optical Format.
  • Monochrome or Color Digital Output.
  • Frame Rate:
    •  5 fps (2210 x 3002).
    • 89 fps (640 x 480).
  • High Dynamic Range Modes: Double Slope, Non Destructive Read out (NDR).
  • Electronic Rolling Shutter.
  • Master Clock: 40 MPS/40 MHz.
  • Limited Supplies: 2.5 V and 3.3 V.
  • -30°C to +65°C Operational Temperature Range.
  • 68-Pin LCC Package.
  • Power Dissipation: 0.19 W.

Applications:

  • Machine vision.
  • Biometry.
  • Document Scanning.

To learn more about the Multimedia product family, Click Here.

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
6 187,50 $
USD
Quantité
Prix Internet
1+
$6,187.50
Product Variant Information section