text.skipToContent text.skipToNavigation

Référence fabricant

CYII5SM1300-EVAL

IBIS5-B-1300 Image Sensor LCC-84 Mono Demo Kit

Modèle ECAD:
Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Application Type: Image Processing and Cognition
Core Supported: IBIS5-B-1300
Fonctionnalités et applications

Cypress delivers high-performance, mixed-signal, programmable solutions that provide customers with rapid time-to-market and exceptional system value. Cypress offerings include the flagship PSoC® programmable system-on-chip families and derivatives such as PowerPSoC® solutions for high-voltage and LED lighting applications, CapSense® touch sensing and TrueTouch™ solutions for touchscreens. Cypress is the world leader in USB controllers, including the high-performance West Bridge® solution that enhances connectivity and performance in multimedia handsets. Cypress is also a leader in high-performance memories and programmable timing devices. Cypress serves numerous markets including consumer, mobile handsets, computation, data communications, automotive, industrial and military.

The IBIS5-B-1300 is a solid state CMOS image sensor that integrates the functionality of complete analog image acquisition,digitizer, and digital signal processing system on a single chip. This 1.3-mega pixel (1280 x 1024) CMOS active pixel sensor dedicated to industrial vision applications features both rolling and snapshot (or global) shutter. Full frame readout time is 36 ms (max. 27.5 fps), and readout speed are boosted by windowed region of interest (ROI) readout. Another feature includes the
double and multiples slope functionality to capture high dynamic range scenes. The sensor is available in a Monochrome version or Bayer (RGB) patterned color filter array.

User programmable row and column start/stop positions allow windowing down to a 2x1 pixel window for digital zoom. Sub sampling or viewfinder mode reduces resolution while maintaining the constant field of view and an increased frame rate. An on-chip analog signal pipeline processes the analog video output of the pixel array. Double sampling (DS) eliminates the fixed pattern noise. The programmable gain and offset amplifier maps the signal swing to the ADC input range. A 10-bit ADC converts the analog data to a 10-bit digital word stream. The sensor uses a 2-wire, I2C™-compatible interface, a 3-wire serial parallel (SPI) interface, or a 16-bit parallel interface. It operates with a 3.3V power supply and requires only one master clock for operation up to 40 MHz. It is housed in an 84-pin ceramic LCC package.

Features:

  • 1280 x 1024 Active Pixels.
  • 6.7 μm x 6.7 μm Square Pixels.
  • S/N ratio: 64 dB.
  • Full well charge: 62500e-.
  • Temporal noise: 40e-.
  • 7.22 mV/s Dark current.
  • Sensitivity: 8.4 V/lux.s at 650 nm.
  • 2/3” Optical Format.
  • Global and Rolling Shutter.
  • 40 MPS/40 MHz Maximum Data Rate/Master Clock.
  • 27 fps (1280 x 1024) and 106 fps (640 x 480).
  • On-Chip 10-Bit ADCs.
  • Supply Voltage.
    •  Analog: 3.0 V to 4.5 V.
    •  Digital: 3.3 V.
    •  I/O: 3.3V.
  • Power Consumption: 175 mW.
  • –30°C to +65°C Operating Temperature Range.
  • 84-Pin LCC Package.

Applications:

  • Machine vision.
  • Inspection.
  • Robotics.
  • Traffic monitoring.

To learn more about the Multimedia product family, Click Here.

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
4 640,63 $
USD
Quantité
Prix Internet
1+
$4,640.63
Product Variant Information section