text.skipToContent text.skipToNavigation

Référence fabricant

CYIL1SE0300-EVAL

LUPA-300 CMOS Image Sensor LCC-48 Color Micro Lens Demo Kit

Modèle ECAD:
Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Application Type: Image Processing and Cognition
Core Supported: LUPA-300
Fonctionnalités et applications

Cypress delivers high-performance, mixed-signal, programmable solutions that provide customers with rapid time-to-market and exceptional system value. Cypress offerings include the flagship PSoC® programmable system-on-chip families and derivatives such as PowerPSoC® solutions for high-voltage and LED lighting applications, CapSense® touch sensing and TrueTouch™ solutions for touchscreens. Cypress is the world leader in USB controllers, including the high-performance West Bridge® solution that enhances connectivity and performance in multimedia handsets. Cypress is also a leader in high-performance memories and programmable timing devices. Cypress serves numerous markets including consumer, mobile handsets, computation, data communications, automotive, industrial and military.

This Overview describes the interfacing and driving of the LUPA-300 image sensor. This VGA-resolution CMOS active pixel sensor features synchronous shutter and a maximal frame rate of 250 fps in full resolution. The readout speed can be boosted by means of sub sampling and windowed Region Of Interest (ROI) readout. High dynamic range scenes can be captured using the double and multiple slope functionality.

User programmable row and column start/stop positions allow windowing. Sub sampling reduces resolution while maintaining the constant field of view and an increased frame rate. The programmable gain and offset amplifier maps the signal swing to the ADC input range. A 10-bit ADC converts the analog data to a 10-bit digital word stream. The sensor uses a 3-wire Serial-Parallel (SPI) interface. It operates with a 3.3V and 2.5V power supply and requires only one master clock for operation up to 80 MHz pixel rate. It is housed in an 48-pin ceramic LCC package. The sensor is available in a monochrome version or Bayer (RGB) patterned color filter array.

Features:

  • 640 x 480 active pixels (VGA resolution).
  • 9.9 μm2 square pixels (based on the high-fill factor active pixel sensor technology of FillFactory (US patent No. 6,225,670 and others)).
  • Optical format: ½ optical inch.
  • Pixel rate of 80 MHz.
  • On-chip 10 bit ADCs.
  • Full snapshot shutter.
  • Random programmable windowing.
  • 48-pin LCC package.
  • Sub sampling (Y direction).
  • Programmable read out direction (X and Y)ating Temperature Range.84-Pin LCC Package.

Applications:

  • Machine Vision.
  • Motion Tracking.

To learn more about the Multimedia product family, Click Here.

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
6 063,75 $
USD
Quantité
Prix Internet
1+
$6,063.75
Product Variant Information section