text.skipToContent text.skipToNavigation

Référence fabricant

PI3HDMI413-AEVB

3HDMI413-A 4 Differential Channel Mux/DeMux Signal Switch Evaluation Board

Modèle ECAD:
Nom du fabricant: Pericom Saronix-eCera
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Application Type: Video Signal Control
Core Supported: PI3HDMI412
Fonctionnalités et applications

Pericom Semiconductor’s PI3HDMITM series of switch circuits are targeted for high-resolution video networks that are based on DVI/HDMI standards, and TMDS signal processing. The PI3HDMI413-A is a 12- to 4-Differential Channel Mux/DeMux Switch. The device multiplexes differential signals to one of three corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation.

The maximum DVI/HDMI data rate of 4.5Gbps provides the resolution required by the next generation HDTV and PC graphics.Because of its passive bidirectional feature, this switch can be used either at the video drivers side or at the receiver side.

For PC graphics applications, the device sits at the drivers side to switch between multiple display units such as PC LCD monitor, projector, TV, etc. For consumer video applications, the device
sits at the receiver end to switch between the source components such as DVD, D-VHS,STB, etc.

Features :

  • 4-Differential Channel 3:1 Mux/DeMux
  • HDMITM 1.1, 1.2, and 1.3 compatible
  • Supports both AC coupled & DC coupled signals
  • Max Data Rate: 4.0 Gbps
  • Crosstalk: -30dB @ 1.65 Gbps
  • Switching speed: 4ns
  • Isolation: -40dB @ 1.65 Gbps
  • ESD: Data bits @ 8kV contact (Typ)
  • Near-Zero Prop Delay: 250ps max.
  • Low bit-to-bit skew
  • Enable/Disable Time: 9ns
  • Bidirectional
  • Packaging (Pb-free & Green):
    • 80-pin BQSOP (B80)

To learn more about PI3HDMI413-AEVB product family, Click Here

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
253,85 $
USD
Quantité
Prix Internet
1+
$253.85
Product Variant Information section