text.skipToContent text.skipToNavigation

Référence fabricant

WBENCLOSURE

WandBoard Enclosure for Single / Dual or Quad Core Series

Nom du fabricant: Wandboard
Emballage standard:
Product Variant Information section
Code de date: 1413
Product Specification Section
Caractéristiques techniques
Attributes Table
Application Type: Programmer/Debugger/Software
Core Supported: ARM Cortex-A9
Fonctionnalités et applications

The WBENCLOSURE is a low cost open source community Development Board.

The Wandboard is actually a two-board sandwich. An SODIMM-like COM (computer-on-module), containing all of the core embedded computer components (CPU, chipset, flash and DRAM memory, etc.), plugs into a 314-pin connector on a 95mm x 95mm baseboard. The EDM standard, which was developed for use in embedded and industrial applications, is released under a Creative Commons ShareAlike license.

Features:

  • Processor: Freescale i.MX6 Solo, Freescale i.MX6 Duallite
  • Cores: Cortex-A9 Single core, Cortex-A9 Dual core
  • Memory: 512 MB DDR3(Solo) 1 GB DDR3(Dual)
  • SATA connector: Not populated
  • Micro SD cardslot: 2

View the Complete family of Wandboard Series

Pricing Section
Stock
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
12,41 $
USD
Quantité
Prix Internet
1
$12.41
5
$11.79
20
$11.27
30
$11.12
75+
$10.80
Product Variant Information section