text.skipToContent text.skipToNavigation

Référence fabricant

CY3271-EXP1

CY3271-EXP1 Environmental Sensing Kit

Nom du fabricant: Cypress
Emballage standard:
Product Variant Information section
Code de date: 0847
Product Specification Section
Caractéristiques techniques
Attributes Table
Core Supported: CY3271
Frequency: 2.4 GHz
Fonctionnalités et applications

Cypress delivers high-performance, mixed-signal, programmable solutions that provide customers with rapid time-to-market and exceptional system value. Cypress offerings include the PSoC® programmable system-on-chip, USB controllers, general-purpose programmable clocks and memories. Cypress also offers wired and wireless connectivity technologies ranging from its CyFi™ Low-Power RF solution, to West Bridge® and EZ-USB® FX2LP controllers that enhance connectivity and performance in multimedia handsets. Cypress serves numerous markets including consumer, computation, data communications, automotive, and industrial. Cypress trades on the NYSE under the ticker symbol CY.

The CY3271-EXP1 is an expansion kit for the “CY3271 PSoC FirstTouch Starter Kit with CyFi Low-Power RF”. Included in the kit are two boards; the Weather Station Expansion Board (atmospheric pressure, humidity, temperature, and ambient light) and the Pigtail Thermistor Expansion Board. The Sense & Control Dashboard (SCD) from the CY3271 Kit lets users quickly setup and monitor a wired or wireless sensor network through an intuitive visual dashboard. Easily demonstrate features such as data logging, data aggregation, alarms, and sensor calibration for nearly any type of sensor.

The new sensing kit is easy to use right out of the box.  Designers use the "Sense and Control Dashboard" software included in the new FirstTouch Starter Kit to quickly set-up and monitor a wired or wireless sensor network through the intuitive visual dashboard. The combination of the Environmental Sensing Kit and the dashboard enable data logging, data aggregation, alarms, and sensor calibration for nearly any type of sensor. In addition, the kit supports custom expansion for designers who want to develop their own applications.

The CY3271 PSoC FirstTouch Starter Kit with CyFi Low-Power RF is a low-cost USB thumbdrive kit including PSoC IDE software, a sense and control dashboard for data collection, a PC dongle with RF, a multifunction board, an RF expansion board with power amplifiers for long-range wireless applications, and two battery boards. Designers can also use the kit to leverage the touch-sensing, temperature-sensing, lighting-sensing and proximity sensing capabilities of PSoC devices.

To learn more about the Starter Kits product family, CLICK HERE.

 

Pricing Section
Stock:
72
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
146,21 $
USD
Quantité
Prix Internet
1+
$146.21
Product Variant Information section