text.skipToContent text.skipToNavigation

Référence fabricant

RN-XV-EK1

Evaluation Kit for the RN-XV Series of Wi-Fi Modules

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Application Type: WiFi
Core Supported: RN-XV
Frequency: 2.4 GHz
Fonctionnalités et applications

The RN-XV-EK1 is an evaluation platform for the RNXV module.

The board connects to a PC via the standard USB cable, and provides 2 pushbutton switches to control WPS mode and to reset the module.

The RN-XV module is based on Roving Networks robust RN-171 Wi-Fi module and incorporates an 802.11 b/g radio, a 32-bit SPARC processor, a TCP/TP stack, a real-time clock, a crypto accelerator, power management unit, and an analog sensor interface.

Features:

  • Evaluation board for the RN-XV module, which is based on Roving Networks’ robust RN-171 Wi-Fi module
  • Supports several antenna options, depending on the RN-XV module selected
  • WPS pushbutton for easy configuration
  • Reset pushbutton wakes the module
  • Standard USB connector
  • Hardware interface: USB via FTDI chipset

Applications:

  • Industrial metering
  • HVAC control
  • Room temperature sensors
  • Pump configuration and control
  • Telemetry
  • PV/solar controllers
  • Robotics
Pricing Section
Stock:
0
Commande minimale :
6
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
140,88 $
USD
Quantité
Prix Internet
6+
$23.48
Product Variant Information section