text.skipToContent text.skipToNavigation

Référence fabricant

WBSACVLAY-WX

Evaluation Board for 802. 11b/g/n WiFi Module WYSACVLAY-WX

Modèle ECAD:
Nom du fabricant: TAIYO YUDEN
Emballage standard:
Product Variant Information section
Code de date: 2036
Product Specification Section
Caractéristiques techniques
Attributes Table
Application Type: Transceiver; 802.11 a/b/g/n/ac
Core Supported: WYSACVLAY-WX
Frequency: 2.4 GHz
Fonctionnalités et applications

Evaluation Board for 802.11b/g/n Wi-Fi Module WYSACVLAY-WX

Key Features:
SMD type module. with trace ANT
IEEE802.11b/g/n conformity.
Channel Number : 1 to 11 channel (11bgn)
Interface : UART (baud rate: 9600~2000000, default 115200)
Built-in Application Processor, WLAN front end, Flash Memory, Xtal, Power circuits
Security: WPA-2 using AES/CCMP along with legacy security features
Advanced Wi-Fi features: 802.11n, Micro-AP mode, client mode, WPS
Software: HTTP client, HTTPs client, WPS, IEEE power save/Deep sleep, Firmware update
Outline: 21.4 x 14.0 x 2.4max mm
Package: Metal case package
Japan, FCC and ISED qualified
CE conducted test report available
RoHS Conformity

Pricing Section
Stock globale:
5
États-Unis:
5
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
116,00 $
USD
Quantité
Prix Internet
1+
$116.00
Product Variant Information section